Surface mount chip resistor featuring 825 Ohm resistance with 1% tolerance. This thick film resistor is housed in a 1210 (3225 metric) case, rated for 0.5W maximum power dissipation and 2A current. Operating across a wide temperature range from -55°C to 155°C, it offers 100ppm/°C temperature coefficient and 200V voltage rating. Contact plating is tin, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Panasonic ERJ-S14F8250U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14F8250U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 825R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14F8250U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.