Molded thick film chip resistor, 1.5k Ohm resistance with 5% tolerance. Features a 1210 (3225 metric) case code, surface mount termination, and 2A current rating. Operating temperature range from -55°C to 155°C, with a maximum power dissipation of 500mW. Includes anti-sulfur protection and lead-free, RoHS compliant construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S14J152U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14J152U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.5kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14J152U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.