
16 Ohm, 5% tolerance thick film chip resistor, 1210 (3225 metric) case size, 0.126" L x 0.079" W x 0.028" H. Features 2A current rating, 500mW power dissipation, and 200V/400V voltage rating. Operates from -55°C to 155°C with 200ppm/°C TCR. Surface mountable with tin plated contacts, lead-free and RoHS compliant, with anti-sulfur protection. Supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-S14J160U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14J160U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14J160U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.