
Molded thick film chip resistor, 1.6kR resistance with 5% tolerance. Features a 1210 (3225 metric) case code, 2A current rating, and 500mW power dissipation. Operates from -55°C to 155°C, with 200ppm/°C temperature coefficient. Surface mount termination with tin plating, 200V voltage rating, and lead-free construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S14J162U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14J162U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.6kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14J162U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
