
The ERJ-S14J181U is a fixed chip resistor from Panasonic with a voltage rating of 200V and a current rating of 2A. It features a 5% tolerance and a resistance of 180 ohms. The resistor is packaged in a 1210 SMD case and is lead free. It operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 500mW.
Sign in to ask questions about the Panasonic ERJ-S14J181U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14J181U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 180R |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14J181U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
