Molded thick film chip resistor, 1210 (3225 metric) case size, offering 24k Ohms resistance with a 5% tolerance. Features a 2A current rating, 500mW power dissipation, and 200V/400V voltage rating. Designed for surface mount applications with tin contact plating, operating from -55°C to 155°C. Includes anti-sulfur protection and is lead-free and RoHS compliant. Supplied on tape and reel in a 5000-piece package.
Sign in to ask questions about the Panasonic ERJ-S14J243U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14J243U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14J243U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.