
Molded SMD chip resistor, 390 Ohm resistance with 5% tolerance, designed for surface mount applications. Features a 1210 (3225 metric) case code, 2A current rating, and 500mW power dissipation. Operates across a wide temperature range from -55°C to 155°C, with 200V AC/DC voltage rating and 400V DC rated voltage. Includes anti-sulfur protection and tin contact plating, supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-S14J391U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14J391U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14J391U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
