
The ERJ-S14J564U is a surface mount chip resistor with a voltage rating of 200V and a current rating of 2A. It features a resistance of 560kR with a tolerance of 5%. The resistor has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 155°C. It is packaged in a 1210 case and is available in quantities of 5000 on tape and reel.
Sign in to ask questions about the Panasonic ERJ-S14J564U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14J564U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 560kR |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14J564U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
