The ERJ-S14J821U is a surface mount chip resistor with a voltage rating of 200V and a current rating of 2A. It features a resistance of 820 ohms with a tolerance of 5%. The resistor is lead free and RoHS compliant. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The ERJ-S14J821U is packaged in a tape and reel format with 5000 units per package.
Sign in to ask questions about the Panasonic ERJ-S14J821U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S14J821U technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S14J821U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
