
Thick film chip resistor, 2010 case size (5025 metric), offering 28 Ohms resistance with a 1% tolerance. Features a 750mW (3/4W) power rating and a 2A current rating, operating across a -55°C to +155°C temperature range. Surface mount termination with tin plating, this component boasts a 200V AC/400V DC voltage rating and anti-sulfur properties. Packaged on tape and reel for automated assembly.
Panasonic ERJ-S1DF28R0U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 28R |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.001199oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1DF28R0U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
