Surface mount chip resistor featuring 16 Ohm resistance with a 5% tolerance. This thick film resistor offers a 750mW power dissipation and a 2A current rating, operating across a -55°C to 155°C temperature range. Encased in a 2010 (5025 metric) package with tin contact plating, it supports up to 400V DC rated voltage and 200V voltage rating. Designed for anti-sulfur applications, it is lead-free, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-S1DJ160U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S1DJ160U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1DJ160U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.