
Thick film chip resistor, 620 Ohm resistance with 5% tolerance. Features a 2010 (5025 metric) SMD/SMT case code, 2A current rating, and 750mW power dissipation. Operates across a -55°C to 155°C temperature range, with 200V voltage rating and 400V DC rated voltage. Molded construction with tin contact plating and anti-sulfur properties, supplied on tape and reel.
Sign in to ask questions about the Panasonic ERJ-S1DJ621U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S1DJ621U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 620R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1DJ621U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
