The ERJ-S1DJ914U is a 200V 2A 5% surface mount chip resistor from Panasonic. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 750mW. The resistor features a lead-free tin contact plating and is packaged in a tape and reel format with 5000 units per package. It measures 2.5mm in width, 0.197inch in length, and 0.028inch in height.
Sign in to ask questions about the Panasonic ERJ-S1DJ914U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S1DJ914U technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 910kR |
| Series | ERJ |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1DJ914U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.