
Surface mount chip resistor featuring a 2512 case code (6432 metric) with 150k Ohm resistance and 1% tolerance. This thick film resistor offers 1W power dissipation, 2A current rating, and a 200V voltage rating, with a DC rated voltage of 400V. Operating temperature range is -55°C to 155°C, with a temperature coefficient of 100ppm/°C. The component is lead-free, RoHS compliant, and includes anti-sulfur protection with tin contact plating. Packaged on tape and reel, it is suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |