
Surface mount chip resistor featuring 2k Ohm resistance with 1% tolerance and 1W power dissipation. This thick film resistor is housed in a 2512 (6432 metric) case with tin contact plating, offering a 2A current rating and 200V voltage rating. Operating across a wide temperature range of -55°C to 155°C, it includes anti-sulfur protection and is lead-free and RoHS compliant. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S1TF2001U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S1TF2001U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1TF2001U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.