
Thick film chip resistor, 2512 case code (6432 metric), offering 210 Ohms resistance with 1% tolerance. Features a 1W power rating, 2A current rating, and 200V voltage rating (400V DC rated). Designed for surface mount applications with tin contact plating and anti-sulfur properties. Operates across a wide temperature range from -55°C to 155°C. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for demanding electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-S1TF2100U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 210R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1TF2100U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.