
Surface mount chip resistor featuring 27 Ohm resistance with 1% tolerance. This thick film resistor offers 1W power dissipation and a 2A current rating, operating across a -55°C to +155°C temperature range. Housed in a 2512 (6432 metric) case with tin plating, it supports up to 400V DC rated voltage and includes anti-sulfur protection. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for efficient surface mounting.
Sign in to ask questions about the Panasonic ERJ-S1TF27R0U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S1TF27R0U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1TF27R0U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.