
Thick film chip resistor, 2512 case code (6432 metric), offering 511 Ohm resistance with 1% tolerance. Features 1W maximum power dissipation, 2A current rating, and 200V AC/400V DC voltage rating. Designed for surface mount applications with tin contact plating and a wide operating temperature range of -55°C to 155°C. Includes anti-sulfur protection and is lead-free and RoHS compliant. Packaged in tape and reel.
Panasonic ERJ-S1TF5110U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 511R |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1TF5110U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.