The ERJ-S1TF54R9U is a surface mount chip resistor with a voltage rating of 200V and a current rating of 2A. It features a resistance of 54.9 ohms with a tolerance of 1%. The resistor has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 155°C. It is available in a 2512 package with a lead-free tin contact plating.
Panasonic ERJ-S1TF54R9U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 54.9R |
| Series | ERJ |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1TF54R9U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.