
Molded SMD chip resistor, 100k Ohm resistance with 5% tolerance. Features a 2512 case code (6432 metric), 1W maximum power dissipation, and 2A current rating. Operates across a -55°C to 155°C temperature range with 200ppm/°C temperature coefficient. Designed for surface mount applications with tin contact plating and anti-sulfur properties. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Panasonic ERJ-S1TJ104U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S1TJ104U technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Current Rating | 2A |
| Features | Anti-Sulfur |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.252inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 400V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S1TJ104U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.