
The ERJ-S6QFR30V is a 200V thick film chip resistor from Panasonic. It has a resistance of 300mR with a tolerance of 1%. The resistor is packaged in a 0805 SMD case, measuring 0.6mm in height, 1.2mm in width, and 2mm in length. It operates over a temperature range of -55°C to 155°C and is RoHS compliant.
Sign in to ask questions about the Panasonic ERJ-S6QFR30V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S6QFR30V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ-S |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S6QFR30V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
