
The ERJ-S6QFR33V is a 200V thick film chip resistor from Panasonic, available in a 0805 package with a surface mount termination. It has a resistance of 330 milliohms with a tolerance of 1%. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is available in a quantity of 5000 pieces per reel, packaged in cut tape.
Sign in to ask questions about the Panasonic ERJ-S6QFR33V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S6QFR33V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 330mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ-S |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S6QFR33V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.