
Surface mount thick film chip resistor, 0805 (2012 metric) case code, offering 0.47 Ohm resistance with a 1% tolerance. Features a 0.25W (1/4W) power rating, 200V voltage rating, and a wide operating temperature range of -55°C to 155°C. Constructed with sulfur-resistant pads and tin plating, this component is designed for automotive applications and supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic ERJ-S6QFR47V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S6QFR47V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ-S |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S6QFR47V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.