
The ERJ-S6QFR82V is a 200V thick film SMD resistor with a resistance of 820mR and a tolerance of 1%. It is available in a 0805 package, measuring 0.6mm in height, 1.2mm in width, and 2mm in length. The resistor is designed for surface mount applications and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 5000 per reel.
Sign in to ask questions about the Panasonic ERJ-S6QFR82V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S6QFR82V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 820mR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ-S |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S6QFR82V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
