
The ERJ-S6QJR24V is a 200V 5% chip resistor from Panasonic, available in a 0805 package with a surface mount termination. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a resistance of 240mR and is available in quantities of 5000, packaged in tape and reel.
Sign in to ask questions about the Panasonic ERJ-S6QJR24V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S6QJR24V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 240mR |
| Series | ERJ-S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S6QJR24V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
