
The ERJ-S6QJR30V is a 200V 5% chip resistor from Panasonic, available in a 0805 SMD package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is designed for surface mount applications and is packaged in tape and reel quantities of 5000. It has a resistance of 300mR and is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the Panasonic ERJ-S6QJR30V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-S6QJR30V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300mR |
| Series | ERJ-S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-S6QJR30V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
