The ERJ-S6QJR91V is a 200V 5% SMD chip resistor with a 0805 package and dimensions of 0.6mm height and 2mm length. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is designed for surface mount applications and is available in quantities of 5000 per reel. It is not radiation hardened and has a resistance of 910mR.
Panasonic ERJ-S6QJR91V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 910mR |
| Series | ERJ-S |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 1.2mm |
| RoHS | Compliant |
No datasheet is available for this part.