Surface mount chip resistor, 0805 imperial / 2012 metric case code, featuring 27 Ohm resistance with a 5% tolerance. This thick film resistor offers a 250mW maximum power dissipation and a 150V voltage rating. Designed for surface mounting with tin contact plating, it operates across a temperature range of -55°C to 155°C. Packaged in tape and reel, this component is RoHS compliant.
Sign in to ask questions about the Panasonic ERJ-T06J270V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERJ-T06J270V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Height | 0.028inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 27R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-T06J270V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
