Surface mount thick film chip resistor, 0805 case code (2012 metric), offering 68k Ohms resistance with a 5% tolerance. Features a 1/4W (250mW) power rating and a voltage rating of 150V DC. Operates across a wide temperature range from -55°C to 155°C with a temperature coefficient of ±200ppm/°C. Packaged in tape and reel for automated assembly, with tin contact plating and a molded construction.
Panasonic ERJ-T06J683V technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 68kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Technology | THICK FILM |
| Termination | Tab |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-T06J683V to view detailed technical specifications.
No datasheet is available for this part.