The ERJ-U01J150C is a 25V 500mA 5% chip resistor from Panasonic, packaged in a 0201 case with tin contact plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is surface mountable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic ERJ-U01J150C technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Height | 0.23mm |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | ERJ-U01 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
No datasheet is available for this part.