
Surface mount chip resistor featuring a 0 Ohm resistance and 1% tolerance, ideal for jumper applications. This thick film component is housed in a 0402 metric (1005 imperial) molded rectangular package with tin plating. It offers a maximum power dissipation of 30mW, a voltage rating of 15V, and operates across a temperature range of -55°C to 125°C. Designed for surface mount termination, it is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.2mm |
| Height | 0.006inch |
| Length | 0.4mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 15V |
| Width | 0.2mm |
| RoHS | Compliant |