Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ-XGNJ822Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Height | 0.006inch |
| Length | 0.016inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 8.2kR |
| Series | ERJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 15V |
| Width | 0.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERJ-XGNJ822Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.