
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.3ohm, 1% +/-Tol, 250ppm/Cel, Surface Mount, 1206, CHIP
Checking distributor stock and pricing after the page loads.
Panasonic ERJ8BQFR30V technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Resistance | 0.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |