
The ERJB1AF300U is a 30 Ohm fixed resistor from Panasonic with a tolerance of 1%. It is available in a 5x2.5x0.55mm chip package. The resistor operates over a temperature range of -55 to 155 degrees Celsius. It has 2 terminals and 3 elements.
Panasonic ERJB1AF300U technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Number of Elements | 3 |
| Package Length | 5 |
| Tolerance | 1 |
| Package Width | 2.5 |
| Package Height | 0.55 |
| Resistance | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.