Fixed Resistor, 0.75W, 620000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
Checking distributor stock and pricing after the page loads.
Panasonic ERJB2AJ624V technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 3.2 |
| Package Height | 0.55 |
| Resistance | 620000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |