The ERO-S2PHF2491 is a 500V 1% 250mW axial lead resistor from Panasonic. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The resistor is packaged in a tape and reel format with 5000 units per package. It has a lead diameter of 0.45mm and a lead length of 30mm.
Sign in to ask questions about the Panasonic ERO-S2PHF2491 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERO-S2PHF2491 technical specifications.
| Package/Case | Axial |
| Diameter | 1.7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.49kR |
| RoHS Compliant | Yes |
| Series | ERO |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERO-S2PHF2491 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.