The Panasonic ERO-S2PHF4323 is a 500V, 250V DC rated voltage, 432kR resistance, 1% tolerance, axial lead free through-hole resistor. It has a maximum power dissipation of 250mW and operates over a temperature range of -55°C to 150°C. The resistor is packaged in a tape and reel format with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Panasonic ERO-S2PHF4323 technical specifications.
| Package/Case | Axial |
| Diameter | 1.7mm |
| Lead Diameter | 0.45mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 432kR |
| RoHS Compliant | Yes |
| Series | ERO |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.