
The ERT-J0ET104H is a surface mount resistor from Panasonic with a resistance of 100kR and a tolerance of 3%. It has a maximum power dissipation of 66mW and can operate between -40°C and 125°C. The resistor is packaged in a 0402 case and is available in quantities of 10,000 on tape and reel. It is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic ERT-J0ET104H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERT-J0ET104H technical specifications.
| Accuracy | 2% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | ERT-J |
| Termination | SMD/SMT |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-J0ET104H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.