
The ERT-J0ET222J is a surface mount resistor from Panasonic with a resistance of 2.2kR and a tolerance of 5%. It has a package size of 0402 and is designed to operate within a temperature range of -40°C to 125°C. This resistor is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in quantities of 10000 and is packaged in tape and reel.
Sign in to ask questions about the Panasonic ERT-J0ET222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERT-J0ET222J technical specifications.
| Accuracy | 2% |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 66mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | ERT-J |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-J0ET222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
