
The ERT-J Series resistor has a resistance of 22 ohms with a tolerance of 5%. It is designed for surface mount applications and has a maximum power dissipation of 100 milliwatts. The resistor is packaged in a 0603 case, measuring 0.8mm in depth, 1.6mm in length, and 800 micrometers in width. Operating temperature range is from -40°C to 125°C. The resistor is lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic ERT-J1VA220J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERT-J1VA220J technical specifications.
| Accuracy | 3% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | ERT-J |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-J1VA220J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
