
The ERT-J1VG103HA is a surface mount resistor from Panasonic with a resistance of 10kR and a tolerance of 3%. It has a package size of 0603, measuring 0.8mm in depth and 1.6mm in length. The resistor operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 100mW. It is lead free and RoHS compliant, packaged in tape and reel quantities of 4000.
Panasonic ERT-J1VG103HA technical specifications.
| Accuracy | 1% |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | ERT-J |
| Termination | SMD/SMT |
| Tolerance | 3% |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-J1VG103HA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.