
The Panasonic ERT-JZET202J is a surface mount resistor with a resistance of 2kΩ and a tolerance of 5%. It is packaged in a 0201 case and is suitable for operating temperatures between -40°C and 125°C. The resistor is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Panasonic ERT-JZET202J technical specifications.
| Accuracy | 2% |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Lead Free | Lead Free |
| Length | 600um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | ERT-J |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 300um |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERT-JZET202J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.