The ERTJ0EG102GA is a surface mount NTC thermistor with a 2-terminal configuration and a 0402 package. It has a resistance range of 300 to 1500 ohms at 25°C and a tolerance of ±2% at the same temperature. The thermistor operates within a temperature range of -40 to 125°C and has an accuracy of ±1%. It is suitable for use in various applications requiring temperature sensing and monitoring.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 0402 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |