
The ERTJ0ES104F is a thermistor from Panasonic with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a package length of 1mm and a package width and height of 0.5mm. The thermistor has a resistance of 100kOhm and is available in a surface mount package with dual terminals.
Checking distributor stock and pricing after the page loads.
Panasonic ERTJ0ES104F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1 |
| Tolerance | 1 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL |
| Resistance | 100000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |