The ERTJ0VG102GA is a surface mount NTC thermistor with a resistance range of 300 to 1500 ohms at 25 degrees Celsius. It has a sensitivity index range of 3400 to 3600 and an accuracy of ±1%. The device is available in a 0402 package and has a maximum operating temperature of 125 degrees Celsius. It is designed for surface mount applications and has a resistance tolerance of ±2 to ±5% at 25 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 0402 |
| Sensitivity Index Range | 3400 to 3600K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |