
The ERTJ1VA101J is a 100 Ohm varistor from Panasonic with a tolerance of 5% and an operating temperature range of -40°C to 125°C. It has a dual-ended terminal placement and is packaged in a 0603 chip package, compliant with ROHS standards. The varistor is a passive component and a type of resistor, categorized under general varistors.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |