The ERTJ1VP102HA is a surface mount NTC thermistor with a resistance range of 300 to 1500 ohms at 25°C, a sensitivity index range of 4100 to 4300, and a percentage of resistance tolerance range of ±2 to ±5% at 25°C. It has a resistance of 1000 ohms at 25°C and a percentage of resistance tolerance of ±3% at 25°C. The thermistor is rated for operation from -40°C to 125°C and is available in a 0603 package.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 0603 |
| Sensitivity Index Range | 4100 to 4300K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |