The ERTJ1VT224HM is a varistor from Panasonic with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a resistance of 220kΩ and a tolerance of 3%. The varistor is packaged with a length of 1.6mm, a width of 0.8mm, and a height of 0.8mm, and features dual-ended terminals.
Checking distributor stock and pricing after the page loads.
Panasonic ERTJ1VT224HM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 1.6 |
| Tolerance | 3 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Resistance | 220000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.