This surface mount NTC thermistor features a 2-terminal configuration and a 0201 package case. It operates over a temperature range of -40 to 125°C and has a resistance of 1000 ohms at 25°C. The device has a sensitivity index range of 3850 to 4100 and a percentage of resistance tolerance range of ±2 to ±5% at 25°C.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 0201 |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±3% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |