The ERTJZER104F varistor from Panasonic features a maximum operating temperature of 125C and a resistance of 100k Ohm with a tolerance of 1%. It has a dual-ended terminal placement and measures 0.6mm in length, 0.3mm in width, and 0.3mm in height. The varistor is designed for use in a variety of applications and is suitable for operating temperatures ranging from -40C to 125C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 0.6 |
| Tolerance | 1 |
| Package Width | 0.3 |
| Package Height | 0.3 |
| Terminal Placement | DUAL ENDED |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |